RF ANTENNA 5G, GPRS, LTE Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-5GMWS1-SMA

DigiKey Part Number
343-ANT-5GMWS1-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-5GMWS1-SMA
Description
RF ANT 3.3GHZ-5.0GHZ 5G TILT SMA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, GPRS, LTE Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-5GMWS1-SMA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
3.625GHz, 3.95GHz, 4.965GHz
Frequency Range
3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.94GHz ~ 4.99GHz
Antenna Type
Whip, Tilt
Number of Bands
3
VSWR
1.3, 3.3, 3.4
Return Loss
-
Gain
5.9dBi, 5.4dBi, 2.3dBi
Power - Max
5 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
7.677" (195.00mm)
Applications
5G, GPRS, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1326,52000 Kč326,52 Kč
Unit Price without VAT:326,52000 Kč
Unit Price with VAT:395,08920 Kč