
ANT-418-USP-T | |
|---|---|
DigiKey Part Number | ANT-418-USP-TTR-ND - Tape & Reel (TR) ANT-418-USP-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ANT-418-USP-T |
Description | RF ANT 418MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-418-USP-T Models |
Category | Antenna Type Chip |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Gain -8.9dBi |
Part Status Active | Termination Solder |
RF Family/Standard General ISM | Mounting Type Surface Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.103" (2.62mm) |
Frequency (Center/Band) 418MHz | Applications Alarms, ISM, Remote Control, Security Systems |
Frequency Range 413MHz ~ 423MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,25788 Kč | 111 289,40 Kč |
| Unit Price without VAT: | 22,25788 Kč |
|---|---|
| Unit Price with VAT: | 26,93203 Kč |

