
ANT-418-CW-RH | |
|---|---|
DigiKey Part Number | ANT-418-CW-RH-ND |
Manufacturer | |
Manufacturer Product Number | ANT-418-CW-RH |
Description | RF ANT 418MHZ WHIP STR RP-SMA ML |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-418-CW-RH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 418MHz | |
Frequency Range | 413MHz ~ 423MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | -6.7dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.008" (51.00mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,60000 Kč | 193,60 Kč |
| 250 | 186,88304 Kč | 46 720,76 Kč |
| 500 | 180,09186 Kč | 90 045,93 Kč |
| Unit Price without VAT: | 193,60000 Kč |
|---|---|
| Unit Price with VAT: | 234,25600 Kč |


