RF ANTENNA MICS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA MICS Chip Solder Surface Mount
MICROSPLATCH-ANTENNA

ANT-403-USP

DigiKey Part Number
ANT-403-USP-ND
Manufacturer
Manufacturer Product Number
ANT-403-USP
Description
RF ANT 403MHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA MICS Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-403-USP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity Linx
VSWR
1.9
Series
Gain
-8.7dBi
Packaging
Tube
Termination
Solder
Part Status
Obsolete
Mounting Type
Surface Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
0.103" (2.62mm)
Frequency (Center/Band)
403MHz
Applications
MICS
Frequency Range
400MHz ~ 406MHz
Base Product Number
Antenna Type
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 997
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1058,37400 Kč583,74 Kč
2556,27480 Kč1 406,87 Kč
10054,59480 Kč5 459,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč