RF ANTENNA MICS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA MICS Chip Solder Surface Mount
MICROSPLATCH-ANTENNA

ANT-403-USP-T

DigiKey Part Number
ANT-403-USP-TTR-ND - Tape & Reel (TR)
ANT-403-USP-TCT-ND - Cut Tape (CT)
ANT-403-USP-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT-403-USP-T
Description
RF ANT 403MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA MICS Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-403-USP-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity Linx
VSWR
2
Series
Gain
-8.7dBi
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Mounting Type
Surface Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
0.103" (2.62mm)
Frequency (Center/Band)
403MHz
Applications
MICS
Frequency Range
400MHz ~ 406MHz
Base Product Number
Antenna Type
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
50038,00638 Kč19 003,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,75688 Kč32 756,88 Kč
2 00027,29740 Kč54 594,80 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč