
ANT-315-PW-LP | |
|---|---|
DigiKey Part Number | ANT-315-PW-LP-ND |
Manufacturer | |
Manufacturer Product Number | ANT-315-PW-LP |
Description | RF ANT 315MHZ WHIP STR SCREW-MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight Screw-Mount Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-315-PW-LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 315MHz | |
Frequency Range | 312MHz ~ 318MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | -4dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.988" (50.50mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,94000 Kč | 62,94 Kč |
| 250 | 60,20300 Kč | 15 050,75 Kč |
| 500 | 56,62450 Kč | 28 312,25 Kč |
| 1 000 | 56,30875 Kč | 56 308,75 Kč |
| Unit Price without VAT: | 62,94000 Kč |
|---|---|
| Unit Price with VAT: | 76,15740 Kč |


