RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™, 802.15.4, 802.11, U-NII Flat Bar RP-SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2/5-HDP-2000-RPS

DigiKey Part Number
ANT-2/5-HDP-2000-RPS-ND
Manufacturer
Manufacturer Product Number
ANT-2/5-HDP-2000-RPS
Description
RF ANT 2.4GHZ/5.42GHZ FLAT CTR
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™, 802.15.4, 802.11, U-NII Flat Bar RP-SMA Male Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-2/5-HDP-2000-RPS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 2.5GHz, 5GHz, 5.7GHz, 5.8GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.12GHz ~ 5.72GHz, 5.72GHz ~ 5.88GHz
Antenna Type
Flat Bar
Number of Bands
3
VSWR
1.9
Return Loss
-
Gain
4dBi, 1.5dBi, 1.5dBi
Power - Max
10 W
Features
Cable - 2m
Termination
RP-SMA Male
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.244" (6.20mm)
Applications
Bluetooth, Thread, Wi-Fi, Zigbee™, 802.15.4, 802.11, U-NII
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.