
ANT-2.45-CHP-T | |
|---|---|
DigiKey Part Number | ANT-2.45-CHPTR-ND - Tape & Reel (TR) ANT-2.45-CHPCT-ND - Cut Tape (CT) ANT-2.45-CHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-2.45-CHP-T |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.45-CHP-T Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 2 |
Series | Gain 0.5dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3 W |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.039" (1.00mm) |
Frequency (Center/Band) 2.4GHz | Applications Bluetooth, Thread, Wi-Fi, Zigbee™ |
Frequency Range 2.36GHz ~ 2.54GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 37,37600 Kč | 373,76 Kč |
| 25 | 35,90640 Kč | 897,66 Kč |
| 100 | 34,64670 Kč | 3 464,67 Kč |
| 250 | 33,80680 Kč | 8 451,70 Kč |
| 500 | 32,54690 Kč | 16 273,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 31,70698 Kč | 47 560,47 Kč |
| 3 000 | 23,51776 Kč | 70 553,28 Kč |
| 7 500 | 22,46786 Kč | 168 508,95 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |


