
ANT-2.4-WRT-MON-RPS | |
|---|---|
DigiKey Part Number | ANT-2.4-WRT-MON-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-WRT-MON-RPS |
Description | RF ANT 2.4GHZ DOME RP-SMA PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Dome RP-SMA Male Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 1.9 |
Series | Gain 0.8dBi |
Packaging Bulk | Features Cable - 216mm |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Panel Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 1.063" (27.00mm) |
Frequency (Center/Band) 2.4GHz, 2.5GHz | Applications Bluetooth, Thread, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,28000 Kč | 359,28 Kč |
| 10 | 339,95800 Kč | 3 399,58 Kč |
| 25 | 330,29840 Kč | 8 257,46 Kč |
| 100 | 320,43160 Kč | 32 043,16 Kč |
| 250 | 307,62152 Kč | 76 905,38 Kč |
| 500 | 295,23272 Kč | 147 616,36 Kč |
| Unit Price without VAT: | 359,28000 Kč |
|---|---|
| Unit Price with VAT: | 434,72880 Kč |



