
ANT-2.4-WRT-MON-MHF4 | |
|---|---|
DigiKey Part Number | 343-ANT-2.4-WRT-MON-MHF4-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-WRT-MON-MHF4 |
Description | ANT 2.4GHZ DOME PNL MNT MHF4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Dome MHF4 Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-WRT-MON-MHF4 Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 1.7 |
Series | Gain 2.7dBi |
Packaging Bag | Power - Max 5 W |
Part Status Active | Features Cable - 216mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination MHF4 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 1.063" (27.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, Thread, Wi-Fi, Zigbee™ |
Antenna Type Dome | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,82000 Kč | 332,82 Kč |
| 10 | 328,19900 Kč | 3 281,99 Kč |
| 25 | 323,78920 Kč | 8 094,73 Kč |
| 100 | 315,18000 Kč | 31 518,00 Kč |
| 250 | 307,20240 Kč | 76 800,60 Kč |
| 500 | 299,43316 Kč | 149 716,58 Kč |
| Unit Price without VAT: | 332,82000 Kč |
|---|---|
| Unit Price with VAT: | 402,71220 Kč |




