
ANT-2.4-PW-LPN | |
|---|---|
DigiKey Part Number | 343-ANT-2.4-PW-LPN-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-PW-LPN |
Description | ANT 2.4GHZ HELICAL SCREW MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11, Bluetooth, ISM, U-NII, Wi-Fi, WLAN, Zigbee™ Helical Solder Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-PW-LPN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 15 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.846" (46.90mm) | |
Applications | 802.11, Bluetooth, ISM, U-NII, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| 10 | 38,31100 Kč | 383,11 Kč |
| 25 | 37,25840 Kč | 931,46 Kč |
| 100 | 36,20600 Kč | 3 620,60 Kč |
| 250 | 35,78500 Kč | 8 946,25 Kč |
| 500 | 35,36400 Kč | 17 682,00 Kč |
| 1 000 | 34,31150 Kč | 34 311,50 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |


