ANT-2.4-PML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-PML

DigiKey Part Number
ANT-2.4-PML-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-PML
Description
RF ANT 2.4GHZ WHIP/TILT PANEL MT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Tilt Solder Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.35GHz ~ 2.6GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
2.4dBi
Features
Cable - 305mm
Termination
Solder
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
5.917" (150.30mm)
Applications
Bluetooth, Thread, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
500173,20996 Kč86 604,98 Kč
Manufacturers Standard Package
Unit Price without VAT:173,20996 Kč
Unit Price with VAT:209,58405 Kč