RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-OC-LG-SMA

DigiKey Part Number
ANT-2.4-OC-LG-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-OC-LG-SMA
Description
RF ANT 2.4GHZ WHIP TILT SMA MALE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-2.4-OC-LG-SMA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.39GHz ~ 2.55GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2
Return Loss
-
Gain
4.0dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
7.618" (193.50mm)
Applications
Bluetooth, Thread, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,35000 Kč230,35 Kč
10219,21900 Kč2 192,19 Kč
25213,54960 Kč5 338,74 Kč
100207,88020 Kč20 788,02 Kč
250207,35524 Kč51 838,81 Kč
Unit Price without VAT:230,35000 Kč
Unit Price with VAT:278,72350 Kč