RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Straight Solder Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-JJB-ST

DigiKey Part Number
ANT-2.4-JJB-ST-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-JJB-ST
Description
RF ANT 2.4GHZ DOME SLD TH 7MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Straight Solder Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ANT-2.4-JJB-ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.39GHz ~ 2.48GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-1.5dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Through Hole
Height (Max)
0.693" (17.60mm)
Applications
Bluetooth, Thread, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,54000 Kč74,54 Kč
1069,50300 Kč695,03 Kč
2566,98360 Kč1 674,59 Kč
10064,67380 Kč6 467,38 Kč
25062,36408 Kč15 591,02 Kč
50060,26468 Kč30 132,34 Kč
1 00055,85510 Kč55 855,10 Kč
2 00053,01995 Kč106 039,90 Kč
Unit Price without VAT:74,54000 Kč
Unit Price with VAT:90,19340 Kč