ANT-2.4-FPC-SF100M4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-FPC-SF100UF

DigiKey Part Number
343-ANT-2.4-FPC-SF100UF-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-FPC-SF100UF
Description
ANT 2.4 FPC 25X20 100 CBL UFL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace I-PEX MHF1 (U.FL) Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-2.4-FPC-SF100UF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
3.9dBi
Power - Max
2 W
Features
Cable - 100mm
Termination
I-PEX MHF1 (U.FL)
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 423
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
167,78000 Kč67,78 Kč
1065,67600 Kč656,76 Kč
2564,62360 Kč1 615,59 Kč
10063,78150 Kč6 378,15 Kč
25061,88700 Kč15 471,75 Kč
50061,04500 Kč30 522,50 Kč
1 00057,88750 Kč57 887,50 Kč
Manufacturers Standard Package
Unit Price without VAT:67,78000 Kč
Unit Price with VAT:82,01380 Kč