
ANT-2.4-FPC-LV100M4 | |
|---|---|
DigiKey Part Number | 343-ANT-2.4-FPC-LV100M4-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-FPC-LV100M4 |
Description | ANT 2.4 FPC 45X7 100 CBL MHF4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-FPC-LV100M4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 4.3dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,83000 Kč | 100,83 Kč |
| 10 | 97,46200 Kč | 974,62 Kč |
| 25 | 92,83040 Kč | 2 320,76 Kč |
| 100 | 88,62050 Kč | 8 862,05 Kč |
| 250 | 83,56852 Kč | 20 892,13 Kč |
| 500 | 78,09550 Kč | 39 047,75 Kč |
| 1 000 | 74,93800 Kč | 74 938,00 Kč |
| Unit Price without VAT: | 100,83000 Kč |
|---|---|
| Unit Price with VAT: | 122,00430 Kč |


