RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace MHF4 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-FPC-LH100M4

DigiKey Part Number
343-ANT-2.4-FPC-LH100M4-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-FPC-LH100M4
Description
ANT 2.4 FPC 45X7 100 CBL MHF4
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace MHF4 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-2.4-FPC-LH100M4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
1.4
Return Loss
-
Gain
6.1dBi
Power - Max
2 W
Features
Cable - 100mm
Termination
MHF4
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 569
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1100,58000 Kč100,58 Kč
1097,22100 Kč972,21 Kč
2592,60120 Kč2 315,03 Kč
10088,40160 Kč8 840,16 Kč
25083,36208 Kč20 840,52 Kč
50077,90258 Kč38 951,29 Kč
1 00074,75288 Kč74 752,88 Kč
Manufacturers Standard Package
Unit Price without VAT:100,58000 Kč
Unit Price with VAT:121,70180 Kč