ANT-2.4-CW-RCL-SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-CW-RCL-SMA

DigiKey Part Number
343-ANT-2.4-CW-RCL-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-CW-RCL-SMA
Description
2.4GHZ RGHT ANG DIPOLE WHIP SMA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.15.4, Bluetooth, General ISM, WiFi Whip, Right Angle SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.485GHz
Antenna Type
Whip, Right Angle
Number of Bands
1
VSWR
1.5
Return Loss
-14dB
Gain
2.3dBi
Power - Max
5 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.846" (97.70mm)
Applications
802.15.4, Bluetooth, General ISM, WiFi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1183,51000 Kč183,51 Kč
10172,68100 Kč1 726,81 Kč
25167,26480 Kč4 181,62 Kč
100161,64080 Kč16 164,08 Kč
250150,80920 Kč37 702,30 Kč
500139,97844 Kč69 989,22 Kč
1 000139,56100 Kč139 561,00 Kč
Manufacturers Standard Package
Unit Price without VAT:183,51000 Kč
Unit Price with VAT:222,04710 Kč