
ANT-2.4-CW-QW-SMA | |
|---|---|
DigiKey Part Number | ANT-2.4-CW-QW-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-CW-QW-SMA |
Description | RF ANT 2.4GHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.3GHz, 2.4GHz, 2.5GHz, 2.6GHz | |
Frequency Range | 2.35GHz ~ 2.6GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 1.1dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.134" (105.00mm) | |
Applications | Bluetooth, Thread, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,34000 Kč | 227,34 Kč |
| 10 | 203,97500 Kč | 2 039,75 Kč |
| 25 | 192,39720 Kč | 4 809,93 Kč |
| 100 | 184,71380 Kč | 18 471,38 Kč |
| Unit Price without VAT: | 227,34000 Kč |
|---|---|
| Unit Price with VAT: | 275,08140 Kč |


