
AEK-433-USP410 | |
|---|---|
DigiKey Part Number | 343-AEK-433-USP410-ND |
Manufacturer | |
Manufacturer Product Number | AEK-433-USP410 |
Description | EVALUATION BOARD ANT-433-USP410 |
Customer Reference | |
Detailed Description | ANT-433-USP410 microSplatch™ Antenna 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 433MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ANT-433-USP410 | |
Note | - | |
RF Type | - | |
RF Frequency | 433MHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,18000 Kč | 437,18 Kč |
| Unit Price without VAT: | 437,18000 Kč |
|---|---|
| Unit Price with VAT: | 528,98780 Kč |

