
AEK-418-SP | |
|---|---|
DigiKey Part Number | AEK-418-SP-ND |
Manufacturer | |
Manufacturer Product Number | AEK-418-SP |
Description | KIT EVAL ANTENNA 418 MHZ SMD |
Customer Reference | |
Detailed Description | ANT-418-SP Splatch® Antenna 418MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 418MHz |
Manufacturer TE Connectivity Linx | Contents Board(s) |
Series | Utilized IC / Part ANT-418-SP |
Packaging Box | RF Frequency 418MHz |
Part Status Discontinued at DigiKey | Function Antenna |
Type Antenna | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,78000 Kč | 954,78 Kč |
| 10 | 890,75600 Kč | 8 907,56 Kč |
| 25 | 853,40920 Kč | 21 335,23 Kč |
| 100 | 773,40250 Kč | 77 340,25 Kč |
| 250 | 746,73256 Kč | 186 683,14 Kč |
| Unit Price without VAT: | 954,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 155,28380 Kč |

