AEK-403-USP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEK-403-USP

DigiKey Part Number
AEK-403-USP-ND
Manufacturer
Manufacturer Product Number
AEK-403-USP
Description
BOARD EVAL FOR ANT-403-USP
Customer Reference
Detailed Description
ANT-403-USP microSplatch™ Antenna 403MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Type
Antenna
Frequency
403MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ANT-403-USP
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1186,92000 Kč186,92 Kč
Manufacturers Standard Package
Unit Price without VAT:186,92000 Kč
Unit Price with VAT:226,17320 Kč