


2510949-1 | |
|---|---|
DigiKey Part Number | 343-2510949-1-ND |
Manufacturer | |
Manufacturer Product Number | 2510949-1 |
Description | 12G SDI 75 OHM BNC PLUG 1694A/46 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2510949-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp or Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 1694A, 4694R | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 125,71500 Kč | 1 257,15 Kč |
| 25 | 117,84080 Kč | 2 946,02 Kč |
| 50 | 112,21340 Kč | 5 610,67 Kč |
| 100 | 106,85460 Kč | 10 685,46 Kč |
| 250 | 100,16632 Kč | 25 041,58 Kč |
| 500 | 95,38804 Kč | 47 694,02 Kč |
| 1 000 | 90,83945 Kč | 90 839,45 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |

