New Product
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp or Solder
2510943-1

2510943-1

DigiKey Part Number
343-2510943-1-ND
Manufacturer
Manufacturer Product Number
2510943-1
Description
12G SDI 75 OHM BNC PLUG 1855A/48
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
EDA/CAD Models
2510943-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
Belden 1855A, 4855R
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.25dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1151,61000 Kč151,61 Kč
10128,84400 Kč1 288,44 Kč
25120,78040 Kč3 019,51 Kč
50115,01020 Kč5 750,51 Kč
100109,51930 Kč10 951,93 Kč
250102,66344 Kč25 665,86 Kč
50097,76626 Kč48 883,13 Kč
1 00093,10471 Kč93 104,71 Kč
Manufacturers Standard Package
Unit Price without VAT:151,61000 Kč
Unit Price with VAT:183,44810 Kč