New Product
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
2504643-1
2504643-1

2504643-1

DigiKey Part Number
343-2504643-1-ND
Manufacturer
Manufacturer Product Number
2504643-1
Description
N PLUG RA CRIMP LMR-240 WHITE BR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2504643-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
LMR-240
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
330 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1476,44000 Kč476,44 Kč
10404,94600 Kč4 049,46 Kč
25379,59360 Kč9 489,84 Kč
50361,47640 Kč18 073,82 Kč
100344,23490 Kč34 423,49 Kč
250322,70652 Kč80 676,63 Kč
500307,32168 Kč153 660,84 Kč
Manufacturers Standard Package
Unit Price without VAT:476,44000 Kč
Unit Price with VAT:576,49240 Kč