



2504642-1 | |
|---|---|
DigiKey Part Number | 343-2504642-1-ND |
Manufacturer | |
Manufacturer Product Number | 2504642-1 |
Description | N PLUG ST CRIMP RG-55, 142, 223, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2504642-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp or Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-142, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 330 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,74000 Kč | 179,74 Kč |
| 10 | 152,82300 Kč | 1 528,23 Kč |
| 25 | 143,24840 Kč | 3 581,21 Kč |
| 50 | 136,40720 Kč | 6 820,36 Kč |
| 100 | 129,89570 Kč | 12 989,57 Kč |
| 250 | 121,76488 Kč | 30 441,22 Kč |
| 500 | 115,95726 Kč | 57 978,63 Kč |
| 1 000 | 110,42911 Kč | 110 429,11 Kč |
| Unit Price without VAT: | 179,74000 Kč |
|---|---|
| Unit Price with VAT: | 217,48540 Kč |


