



2504641-1 | |
|---|---|
DigiKey Part Number | 343-2504641-1-ND |
Manufacturer | |
Manufacturer Product Number | 2504641-1 |
Description | N PLUG ST CRIMP RG-8, 213, 393 W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2504641-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp or Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-213 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 330 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,48000 Kč | 220,48 Kč |
| 10 | 187,38600 Kč | 1 873,86 Kč |
| 25 | 175,65240 Kč | 4 391,31 Kč |
| 50 | 167,26580 Kč | 8 363,29 Kč |
| 100 | 159,28030 Kč | 15 928,03 Kč |
| 250 | 149,31340 Kč | 37 328,35 Kč |
| 500 | 142,19258 Kč | 71 096,29 Kč |
| 1 000 | 135,41400 Kč | 135 414,00 Kč |
| Unit Price without VAT: | 220,48000 Kč |
|---|---|
| Unit Price with VAT: | 266,78080 Kč |

