New Product
N Type Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N Type Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
2504640-1
2504640-1

2504640-1

DigiKey Part Number
343-2504640-1-ND
Manufacturer
Manufacturer Product Number
2504640-1
Description
N PLUG ST 4-HOLE FLANGE RECEPTAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
2504640-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1271,71000 Kč271,71 Kč
10230,83100 Kč2 308,31 Kč
25216,36320 Kč5 409,08 Kč
50206,03660 Kč10 301,83 Kč
100196,20320 Kč19 620,32 Kč
250183,92568 Kč45 981,42 Kč
500175,15650 Kč87 578,25 Kč
1 000166,80622 Kč166 806,22 Kč
Manufacturers Standard Package
Unit Price without VAT:271,71000 Kč
Unit Price with VAT:328,76910 Kč