New Product
Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
2504638-1
2504638-1

2504638-1

DigiKey Part Number
343-2504638-1-ND
Manufacturer
Manufacturer Product Number
2504638-1
Description
N PLUG TERMINATOR WHITE BRONZE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
2504638-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Connector Style
N Type
Connector Type
Plug, Male Pin
Frequency - Max
11 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
White Bronze
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1251,77000 Kč251,77 Kč
10214,01200 Kč2 140,12 Kč
25200,60640 Kč5 015,16 Kč
50191,02720 Kč9 551,36 Kč
100181,90990 Kč18 190,99 Kč
250170,52728 Kč42 631,82 Kč
500162,39560 Kč81 197,80 Kč
1 000154,65426 Kč154 654,26 Kč
Manufacturers Standard Package
Unit Price without VAT:251,77000 Kč
Unit Price with VAT:304,64170 Kč