New Product
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
2504637-1
2504637-1

2504637-1

DigiKey Part Number
343-2504637-1-ND
Manufacturer
Manufacturer Product Number
2504637-1
Description
N JACK ST BHD CRIMP RG-174, 188A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
2504637-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-174, 188, 316
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
330 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1215,86000 Kč215,86 Kč
10183,41800 Kč1 834,18 Kč
25171,93160 Kč4 298,29 Kč
50163,71720 Kč8 185,86 Kč
100155,90390 Kč15 590,39 Kč
250146,14860 Kč36 537,15 Kč
500139,17852 Kč69 589,26 Kč
1 000132,54358 Kč132 543,58 Kč
Manufacturers Standard Package
Unit Price without VAT:215,86000 Kč
Unit Price with VAT:261,19060 Kč