



2504636-1 | |
|---|---|
DigiKey Part Number | 343-2504636-1-ND |
Manufacturer | |
Manufacturer Product Number | 2504636-1 |
Description | N PLUG RA CRIMP RG-8, 213, 393 W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2504636-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-213 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,34000 Kč | 314,34 Kč |
| 10 | 267,13700 Kč | 2 671,37 Kč |
| 25 | 250,40520 Kč | 6 260,13 Kč |
| 50 | 238,45320 Kč | 11 922,66 Kč |
| 100 | 227,07660 Kč | 22 707,66 Kč |
| 250 | 212,86932 Kč | 53 217,33 Kč |
| 500 | 202,71932 Kč | 101 359,66 Kč |
| 1 000 | 193,05708 Kč | 193 057,08 Kč |
| Unit Price without VAT: | 314,34000 Kč |
|---|---|
| Unit Price with VAT: | 380,35140 Kč |

