New Product
Connector Cap (Cover), Protective For N Type Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Protective For N Type Jacks
2504635-1
2504635-1

2504635-1

DigiKey Part Number
343-2504635-1-ND
Manufacturer
Manufacturer Product Number
2504635-1
Description
N PLUG PROTECTION CAP WITHOUT CH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective For N Type Jacks
Datasheet
 Datasheet
EDA/CAD Models
2504635-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Connector Style
N Type
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
N Type Jacks
Body Material
Brass
Body Finish
Nickel
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
1061,33500 Kč613,35 Kč
2557,49240 Kč1 437,31 Kč
5054,74180 Kč2 737,09 Kč
10052,12540 Kč5 212,54 Kč
25048,86152 Kč12 215,38 Kč
50046,52988 Kč23 264,94 Kč
1 00044,30998 Kč44 309,98 Kč
2 50041,53824 Kč103 845,60 Kč
Manufacturers Standard Package
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč