



2504634-1 | |
|---|---|
DigiKey Part Number | 343-2504634-1-ND |
Manufacturer | |
Manufacturer Product Number | 2504634-1 |
Description | N PLUG PROTECTION CAP WITH CHAIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For N Type Jacks |
Datasheet | Datasheet |
EDA/CAD Models | 2504634-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | N Type Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 67,82400 Kč | 678,24 Kč |
| 25 | 63,58200 Kč | 1 589,55 Kč |
| 50 | 60,54140 Kč | 3 027,07 Kč |
| 100 | 57,65000 Kč | 5 765,00 Kč |
| 250 | 54,03960 Kč | 13 509,90 Kč |
| 500 | 51,46064 Kč | 25 730,32 Kč |
| 1 000 | 49,00555 Kč | 49 005,55 Kč |
| 2 500 | 45,94052 Kč | 114 851,30 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |

