



2502032-3 | |
|---|---|
DigiKey Part Number | 343-2502032-3-ND |
Manufacturer | |
Manufacturer Product Number | 2502032-3 |
Description | MHF4L TO PRESTRIPPED 1.37LL BLAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to Cable 1.37mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2502032-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4L to Cable | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,57800 Kč | 285,78 Kč |
| 25 | 26,78520 Kč | 669,63 Kč |
| 50 | 25,50000 Kč | 1 275,00 Kč |
| 100 | 24,28210 Kč | 2 428,21 Kč |
| 250 | 22,76100 Kč | 5 690,25 Kč |
| 500 | 21,67414 Kč | 10 837,07 Kč |
| 1 000 | 20,63977 Kč | 20 639,77 Kč |
| 2 500 | 19,34798 Kč | 48 369,95 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

