



2502032-2 | |
|---|---|
DigiKey Part Number | 343-2502032-2-ND |
Manufacturer | |
Manufacturer Product Number | 2502032-2 |
Description | MHF4L TO PRESTRIPPED 1.37LL BLAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to Cable 1.37mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2502032-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4L to Cable | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,18500 Kč | 261,85 Kč |
| 25 | 24,54240 Kč | 613,56 Kč |
| 50 | 23,37080 Kč | 1 168,54 Kč |
| 100 | 22,25370 Kč | 2 225,37 Kč |
| 250 | 20,85772 Kč | 5 214,43 Kč |
| 500 | 19,86200 Kč | 9 931,00 Kč |
| 1 000 | 18,91374 Kč | 18 913,74 Kč |
| 2 500 | 17,73012 Kč | 44 325,30 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


