



2502029-3 | |
|---|---|
DigiKey Part Number | 343-2502029-3-ND |
Manufacturer | |
Manufacturer Product Number | 2502029-3 |
Description | MHF4L TO MHF4L 1.37LL BLACK 300 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.37mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2502029-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4L to I-PEX MHF4L | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,60700 Kč | 376,07 Kč |
| 25 | 35,24320 Kč | 881,08 Kč |
| 50 | 33,55900 Kč | 1 677,95 Kč |
| 100 | 31,95270 Kč | 3 195,27 Kč |
| 250 | 29,95156 Kč | 7 487,89 Kč |
| 500 | 28,52158 Kč | 14 260,79 Kč |
| 1 000 | 27,16070 Kč | 27 160,70 Kč |
| 2 500 | 25,46125 Kč | 63 653,12 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

