
2483417-2 | |
|---|---|
DigiKey Part Number | 343-2483417-2-ND |
Manufacturer | |
Manufacturer Product Number | 2483417-2 |
Description | COAX CBL BNC TO HD-BNC 12" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2483417-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | - | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -30°C ~ 75°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,67000 Kč | 724,67 Kč |
| 10 | 615,98200 Kč | 6 159,82 Kč |
| 25 | 577,41640 Kč | 14 435,41 Kč |
| 50 | 549,87340 Kč | 27 493,67 Kč |
| 100 | 523,64960 Kč | 52 364,96 Kč |
| 250 | 490,90508 Kč | 122 726,27 Kč |
| Unit Price without VAT: | 724,67000 Kč |
|---|---|
| Unit Price with VAT: | 876,85070 Kč |


