
| 2483406-2 | |
|---|---|
| DigiKey Part Number | 343-2483406-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2483406-2 | 
| Description | COAX CBL BNC TO HD-BNC 12" | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial BNC to HD-BNC 12.01" (305.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2483406-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Linx | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Style | BNC to HD-BNC | |
| 1st Connector | BNC Plug | |
| 1st Contact Gender | Male | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | HD-BNC Plug | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 12.01" (305.00mm) | |
| Cable Type | - | |
| Overall Impedance | 75 Ohms | |
| Frequency - Max | 3 GHz | |
| Color | Black | |
| Features | - | |
| Operating Temperature | -30°C ~ 75°C | |
| Ingress Protection | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 733,41000 Kč | 733,41 Kč | 
| 10 | 623,28500 Kč | 6 232,85 Kč | 
| 25 | 584,27400 Kč | 14 606,85 Kč | 
| 50 | 556,40240 Kč | 27 820,12 Kč | 
| 100 | 529,87060 Kč | 52 987,06 Kč | 
| 250 | 496,73492 Kč | 124 183,73 Kč | 
| Unit Price without VAT: | 733,41000 Kč | 
|---|---|
| Unit Price with VAT: | 887,42610 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic