MFG_2483216-2.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2483216-2

DigiKey Part Number
343-2483216-2-ND
Manufacturer
Manufacturer Product Number
2483216-2
Description
COAX CBL BNC TO HD-BNC 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to HD-BNC 12.01" (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2483216-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to HD-BNC
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
HD-BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.01" (305.00mm)
Cable Type
-
Overall Impedance
75 Ohms
Frequency - Max
4 GHz
Color
Black
Features
-
Operating Temperature
-30°C ~ 75°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1791,46000 Kč791,46 Kč
10672,65800 Kč6 726,58 Kč
25630,55480 Kč15 763,87 Kč
50600,47360 Kč30 023,68 Kč
100571,84040 Kč57 184,04 Kč
250536,08408 Kč134 021,02 Kč
Manufacturers Standard Package
Unit Price without VAT:791,46000 Kč
Unit Price with VAT:957,66660 Kč