
2483216-1 | |
|---|---|
DigiKey Part Number | 343-2483216-1-ND |
Manufacturer | |
Manufacturer Product Number | 2483216-1 |
Description | COAX CBL BNC TO HD-BNC 5.9" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2483216-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | - | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -30°C ~ 75°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 495,51780 Kč | 49 551,78 Kč |
| Unit Price without VAT: | 495,51780 Kč |
|---|---|
| Unit Price with VAT: | 599,57654 Kč |

