
2480843-1 | |
|---|---|
DigiKey Part Number | 343-2480843-1TR-ND - Tape & Reel (TR) 343-2480843-1CT-ND - Cut Tape (CT) 343-2480843-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2480843-1 |
Description | USB TYPE-C CHARGE-ONLY RECEPTACL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 20VAC/DC | |
Mating Cycles | 1000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 10 | 26,62800 Kč | 266,28 Kč |
| 25 | 24,95680 Kč | 623,92 Kč |
| 50 | 23,76540 Kč | 1 188,27 Kč |
| 100 | 22,62880 Kč | 2 262,88 Kč |
| 250 | 21,21000 Kč | 5 302,50 Kč |
| 500 | 20,19706 Kč | 10 098,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 15,12329 Kč | 19 660,28 Kč |
| 2 600 | 14,40152 Kč | 37 443,95 Kč |
| 3 900 | 14,40112 Kč | 56 164,37 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |

