
2480557-1 | |
|---|---|
DigiKey Part Number | 343-2480557-1-ND |
Manufacturer | |
Manufacturer Product Number | 2480557-1 |
Description | COAX CABLE BNC TO BNC 5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC, Triaxial to BNC, Triaxial Belden 9222 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
EDA/CAD Models | 2480557-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC, Triaxial to BNC, Triaxial | |
1st Connector | BNC, Triaxial | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC, Triaxial | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | Belden 9222 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 300 MHz | |
Color | Yellow | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 491,00540 Kč | 124 550,27 Kč |
| Unit Price without VAT: | 2 491,00540 Kč |
|---|---|
| Unit Price with VAT: | 3 014,11653 Kč |


