Cable Assembly Coaxial SMA to SMA RG-405 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-405 24.00" (609.60mm)
2479976-1
2479976-1

2479976-2

DigiKey Part Number
343-2479976-2-ND
Manufacturer
Manufacturer Product Number
2479976-2
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-405 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
TE Connectivity Linx
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
RG-405
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
SMA Plug
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1944,91000 Kč944,91 Kč
10803,06900 Kč8 030,69 Kč
25752,79520 Kč18 819,88 Kč
50716,88860 Kč35 844,43 Kč
100682,70800 Kč68 270,80 Kč
250640,02072 Kč160 005,18 Kč
Manufacturers Standard Package
Unit Price without VAT:944,91000 Kč
Unit Price with VAT:1 143,34110 Kč