MFG_2479975-2.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2479975-2

DigiKey Part Number
343-2479975-2-ND
Manufacturer
Manufacturer Product Number
2479975-2
Description
COAX CBL BNC TO HD-BNC 17.9"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to HD-BNC 17.992" (457.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2479975-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to HD-BNC
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
HD-BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
17.992" (457.00mm)
Cable Type
-
Overall Impedance
75 Ohms
Frequency - Max
4 GHz
Color
Black
Features
-
Operating Temperature
-30°C ~ 75°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1793,33000 Kč793,33 Kč
10674,23900 Kč6 742,39 Kč
25632,04480 Kč15 801,12 Kč
50601,89260 Kč30 094,63 Kč
100573,18870 Kč57 318,87 Kč
250537,34908 Kč134 337,27 Kč
Manufacturers Standard Package
Unit Price without VAT:793,33000 Kč
Unit Price with VAT:959,92930 Kč