
2479973-2 | |
|---|---|
DigiKey Part Number | 343-2479973-2-ND |
Manufacturer | |
Manufacturer Product Number | 2479973-2 |
Description | COAX CBL HD-BNC TO HD-BNC 12" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HD-BNC to HD-BNC 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2479973-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | HD-BNC to HD-BNC | |
1st Connector | HD-BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | - | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -30°C ~ 75°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,07000 Kč | 895,07 Kč |
| 10 | 760,79200 Kč | 7 607,92 Kč |
| 25 | 713,16320 Kč | 17 829,08 Kč |
| 50 | 679,14940 Kč | 33 957,47 Kč |
| 100 | 646,76280 Kč | 64 676,28 Kč |
| 250 | 606,32760 Kč | 151 581,90 Kč |
| Unit Price without VAT: | 895,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 083,03470 Kč |

