2477364-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2477364-1
2477364-1

2477399-1

DigiKey Part Number
343-2477399-1-ND
Manufacturer
Manufacturer Product Number
2477399-1
Description
COAX ADAPT SMPM TO SMPM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
2477399-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMPM Jack, Female Socket
Convert To (Adapter End)
SMPM Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1370,35000 Kč370,35 Kč
10260,90700 Kč2 609,07 Kč
25232,40320 Kč5 810,08 Kč
100204,81010 Kč20 481,01 Kč
Manufacturers Standard Package
Unit Price without VAT:370,35000 Kč
Unit Price with VAT:448,12350 Kč