



2477337-1 | |
|---|---|
DigiKey Part Number | 343-2477337-1TR-ND - Tape & Reel (TR) 343-2477337-1CT-ND - Cut Tape (CT) 343-2477337-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2477337-1 |
Description | SMPM CONNECTOR PLUG, MALE PIN 50 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2477337-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 153,72600 Kč | 1 537,26 Kč |
| 25 | 142,72760 Kč | 3 568,19 Kč |
| 100 | 130,64750 Kč | 13 064,75 Kč |
| 250 | 126,95980 Kč | 31 739,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 121,41674 Kč | 60 708,37 Kč |
| 1 000 | 118,55975 Kč | 118 559,75 Kč |
| 1 500 | 117,12923 Kč | 175 693,85 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |

