SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder
2477334-1
2477336-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2477336-1

DigiKey Part Number
343-2477336-1TR-ND - Tape & Reel (TR)
343-2477336-1CT-ND - Cut Tape (CT)
343-2477336-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2477336-1
Description
SMPM CONNECTOR PLUG, MALE PIN 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
2477336-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
40 GHz
Mfr
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Full Detent
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polyamide-Imide (PAI)
Mounting Type
Surface Mount
Operating Temperature
-65°C ~ 165°C
Fastening Type
Snap-On
Mating Cycles
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1635,68000 Kč635,68 Kč
10513,52500 Kč5 135,25 Kč
25482,99680 Kč12 074,92 Kč
100457,06910 Kč45 706,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500423,81754 Kč211 908,77 Kč
Manufacturers Standard Package
Unit Price without VAT:635,68000 Kč
Unit Price with VAT:769,17280 Kč