



2477330-1 | |
|---|---|
DigiKey Part Number | 343-2477330-1TR-ND - Tape & Reel (TR) 343-2477330-1CT-ND - Cut Tape (CT) 343-2477330-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2477330-1 |
Description | SMPM CONNECTOR JACK, MALE PIN 50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2477330-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 1000 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,40000 Kč | 168,40 Kč |
| 10 | 130,27200 Kč | 1 302,72 Kč |
| 25 | 120,72160 Kč | 3 018,04 Kč |
| 100 | 110,23530 Kč | 11 023,53 Kč |
| 250 | 106,37252 Kč | 26 593,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 100,71033 Kč | 75 532,75 Kč |
| 1 500 | 98,49658 Kč | 147 744,87 Kč |
| Unit Price without VAT: | 168,40000 Kč |
|---|---|
| Unit Price with VAT: | 203,76400 Kč |

