



2477154-1 | |
|---|---|
DigiKey Part Number | 343-2477154-1TR-ND - Tape & Reel (TR) 343-2477154-1CT-ND - Cut Tape (CT) 343-2477154-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2477154-1 |
Description | SMPM CONNECTOR JACK, MALE PIN 50 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2477154-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,78000 Kč | 163,78 Kč |
| 10 | 126,53400 Kč | 1 265,34 Kč |
| 25 | 117,21920 Kč | 2 930,48 Kč |
| 100 | 106,98690 Kč | 10 698,69 Kč |
| 250 | 103,10940 Kč | 25 777,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 97,69725 Kč | 73 272,94 Kč |
| 1 500 | 95,53866 Kč | 143 307,99 Kč |
| Unit Price without VAT: | 163,78000 Kč |
|---|---|
| Unit Price with VAT: | 198,17380 Kč |

